Direct

Category | Termination Solder |
Manufacturer CNC Tech | Features Board Lock |
Packaging Tray | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1.5A |
Number of Contacts 4 | Voltage - Rated 30V |
Gender Receptacle | Contact Finish Gold |
Specifications USB 1.1 | Shell/Shielding Material Brass, Steel |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical, Flag | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-014-01000 | CNC Tech | 14.782 | 1175-1019-ND | 1,44000 € | Direct |


