
1001-002-BE-KIT | |
|---|---|
DigiKey Part Number | 1175-2561-ND |
Manufacturer | |
Manufacturer Product Number | 1001-002-BE-KIT |
Description | CONN PLUG KIT USB1.1 TYPE-B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 1.1 Plug Connector 4 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 1.1 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 12 | 1,16000 € | 13,92 € |
| 28 | 1,09286 € | 30,60 € |
| 52 | 1,04596 € | 54,39 € |
| 100 | 0,99870 € | 99,87 € |
| 252 | 0,93563 € | 235,78 € |
| 500 | 0,89144 € | 445,72 € |
| 1.000 | 0,84889 € | 848,89 € |
| 2.500 | 0,79576 € | 1.989,40 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


