
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Not For New Designs | |
Technology | MESFET | |
Frequency | 100MHz ~ 12GHz | |
Gain | 7dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 230mA | |
Noise Figure | 2dB | |
Current - Test | 230 mA | |
Power - Output | - | |
Voltage - Rated | 6 V | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,84000 € | 64,84 € |
| 10 | 52,43700 € | 524,37 € |
| Unit Price without VAT: | 64,84000 € |
|---|---|
| Unit Price with VAT: | 77,15960 € |

