Image for MLA-01122B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLA-01122B

DigiKey Part Number
2032-MLA-01122B-ND
Manufacturer
Manufacturer Product Number
MLA-01122B
Description
IC RF AMP GPS 1GHZ-12GHZ DIE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 12GHz Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Case
Part Status
Active
Frequency
1GHz ~ 12GHz
P1dB
17dBm
Gain
19dB
Noise Figure
1.8dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
55mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Case
QuantityUnit PriceExt Price
10045,79420 €4.579,42 €
Unit Price without VAT:45,79420 €
Unit Price with VAT:54,49510 €