CMX589AD5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CML Micro
In Stock: 115
Unit Price: 23,24000 €
Datasheet

Similar


CML Micro
In Stock: 42
Unit Price: 22,69000 €
Datasheet
200k Modem 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX589AD5

DigiKey Part Number
2032-1045-ND
Manufacturer
Manufacturer Product Number
CMX589AD5
Description
FULL-DUPLEX GMSK DATA MODEM
Customer Reference
Detailed Description
200k Modem 24-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Obsolete
Data Format
-
Baud Rates
200k
Voltage - Supply
3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes