
Category | RF Type General Purpose |
Manufacturer CML Micro | Secondary Attributes 3.3V ~ 5V Supply |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Function Modulator, Discriminator | Supplier Device Package 24-SSOP |



