
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | MESFET | |
Frequency | 26GHz | |
Gain | - | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 220mA | |
Noise Figure | - | |
Current - Test | 220 mA | |
Power - Output | 27dBm | |
Voltage - Rated | 7 V | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,68000 € | 97,68 € |
| 10 | 82,07700 € | 820,77 € |
| 25 | 78,18320 € | 1.954,58 € |
| 100 | 73,90440 € | 7.390,44 € |
| Unit Price without VAT: | 97,68000 € |
|---|---|
| Unit Price with VAT: | 116,23920 € |

