
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 26GHz | |
Gain | 12dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 300mA | |
Noise Figure | - | |
Current - Test | 1 mA | |
Power - Output | 30dBm | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 111,01100 € | 1.110,11 € |
| 20 | 107,10750 € | 2.142,15 € |
| 30 | 105,15233 € | 3.154,57 € |
| 50 | 102,98600 € | 5.149,30 € |
| 70 | 101,71929 € | 7.120,35 € |
| Unit Price without VAT: | 111,01100 € |
|---|---|
| Unit Price with VAT: | 132,10309 € |

