
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | MESFET | |
Frequency | 28GHz | |
Gain | 16dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 110mA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 24dBm | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,70800 € | 607,08 € |
| 20 | 58,34700 € | 1.166,94 € |
| 30 | 57,16467 € | 1.714,94 € |
| 50 | 55,85460 € | 2.792,73 € |
| 70 | 55,08929 € | 3.856,25 € |
| 100 | 54,35270 € | 5.435,27 € |
| Unit Price without VAT: | 60,70800 € |
|---|---|
| Unit Price with VAT: | 72,24252 € |

