
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 12GHz | |
Gain | 13dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 360mA | |
Noise Figure | - | |
Current - Test | 1 mA | |
Power - Output | 30.5dB | |
Package / Case | Die | |
Supplier Device Package | Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,29400 € | 402,94 € |
| 20 | 38,61350 € | 772,27 € |
| 30 | 37,77200 € | 1.133,16 € |
| 50 | 36,83940 € | 1.841,97 € |
| 70 | 36,29414 € | 2.540,59 € |
| 100 | 35,77000 € | 3.577,00 € |
| Unit Price without VAT: | 40,29400 € |
|---|---|
| Unit Price with VAT: | 47,94986 € |

