Image for MWT-PH31F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-PH31F

DigiKey Part Number
2032-MWT-PH31F-ND
Manufacturer
Manufacturer Product Number
MWT-PH31F
Description
RF MOSFET PHEMT FET 2V CHIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 1 mA 18GHz 13dB 30dBm Chip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Case
Part Status
Active
Technology
pHEMT FET
Frequency
18GHz
Gain
13dB
Voltage - Test
2 V
Current Rating (Amps)
280mA
Noise Figure
-
Current - Test
1 mA
Power - Output
30dBm
Package / Case
Die
Supplier Device Package
Chip
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
140,23000 €40,23 €
1032,96400 €329,64 €
2531,14880 €778,72 €
10029,15390 €2.915,39 €
25028,20288 €7.050,72 €
Manufacturers Standard Package
Unit Price without VAT:40,23000 €
Unit Price with VAT:47,87370 €