Image for MWT-PH27F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-PH27F

DigiKey Part Number
2032-MWT-PH27F-ND
Manufacturer
Manufacturer Product Number
MWT-PH27F
Description
RF MOSFET PHEMT FET 3V CHIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 1 mA 26GHz 14dB 25dBm Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
3 V
Manufacturer
CML Micro
Current Rating (Amps)
120mA
Packaging
Case
Current - Test
1 mA
Part Status
Active
Power - Output
25dBm
Technology
pHEMT FET
Package / Case
Die
Frequency
26GHz
Supplier Device Package
Chip
Gain
14dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
1017,23500 €172,35 €
2016,41400 €328,28 €
3016,00267 €480,08 €
5015,54720 €777,36 €
7015,28086 €1.069,66 €
10015,02480 €1.502,48 €
Manufacturers Standard Package
Unit Price without VAT:17,23500 €
Unit Price with VAT:20,50965 €