Image for MWT-PH15F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-PH15F

DigiKey Part Number
2032-MWT-PH15F-ND
Manufacturer
Manufacturer Product Number
MWT-PH15F
Description
RF MOSFET MESFET 4V CHIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Mosfet 4 V 170 mA 28GHz 12dB 28.5dBm Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
170mA
Manufacturer
CML Micro
Current - Test
170 mA
Packaging
Case
Power - Output
28.5dBm
Part Status
Active
Voltage - Rated
6 V
Technology
MESFET
Package / Case
Die
Frequency
28GHz
Supplier Device Package
Chip
Gain
12dB
Base Product Number
Voltage - Test
4 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Case
QuantityUnit PriceExt Price
1147,90000 €147,90 €
10125,64200 €1.256,42 €
25120,08480 €3.002,12 €
Manufacturers Standard Package
Unit Price without VAT:147,90000 €
Unit Price with VAT:176,00100 €