Image for MWT-PH11F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-PH11F

DigiKey Part Number
2032-MWT-PH11F-ND
Manufacturer
Manufacturer Product Number
MWT-PH11F
Description
RF MOSFET MESFET 3V CHIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Mosfet 3 V 950 mA 12GHz 9dB Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
3 V
Manufacturer
CML Micro
Current Rating (Amps)
950mA
Packaging
Case
Current - Test
950 mA
Part Status
Active
Package / Case
Die
Technology
MESFET
Supplier Device Package
Chip
Frequency
12GHz
Base Product Number
Gain
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Case
QuantityUnit PriceExt Price
10119,68100 €1.196,81 €
20115,52050 €2.310,41 €
30113,43667 €3.403,10 €
50111,12740 €5.556,37 €
70109,77800 €7.684,46 €
Manufacturers Standard Package
Unit Price without VAT:119,68100 €
Unit Price with VAT:142,42039 €