
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Not For New Designs | |
Technology | MESFET | |
Frequency | 500MHz ~ 26GHz | |
Gain | 8dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 85mA | |
Noise Figure | 2dB | |
Current - Test | 85 mA | |
Power - Output | 21dBm | |
Voltage - Rated | 6 V | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,22200 € | 522,22 € |
| 20 | 50,14100 € | 1.002,82 € |
| 30 | 49,09867 € | 1.472,96 € |
| 50 | 47,94360 € | 2.397,18 € |
| 70 | 47,26829 € | 3.308,78 € |
| 100 | 46,61900 € | 4.661,90 € |
| Unit Price without VAT: | 52,22200 € |
|---|---|
| Unit Price with VAT: | 62,14418 € |

