Image for MWT-5F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWT-5F

DigiKey Part Number
2032-MWT-5F-ND
Manufacturer
Manufacturer Product Number
MWT-5F
Description
RF MOSFET GAAS FET 6V CHIP
Customer Reference
Detailed Description
RF Mosfet 6 V 30 mA 500MHz ~ 26GHz 19dB Chip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
6 V
Manufacturer
CML Micro
Current Rating (Amps)
80mA
Packaging
Case
Noise Figure
3.5dB
Part Status
Not For New Designs
Current - Test
30 mA
Technology
GaAs FET
Package / Case
Die
Frequency
500MHz ~ 26GHz
Supplier Device Package
Chip
Gain
19dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Case
QuantityUnit PriceExt Price
175,51000 €75,51 €
1062,98900 €629,89 €
2559,86360 €1.496,59 €
10056,42830 €5.642,83 €
Manufacturers Standard Package
Unit Price without VAT:75,51000 €
Unit Price with VAT:89,85690 €