
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Not For New Designs | |
Technology | MESFET | |
Frequency | 500MHz ~ 26GHz | |
Gain | 11dB | |
Voltage - Test | 4 V | |
Current Rating (Amps) | 110mA | |
Noise Figure | - | |
Current - Test | 110 mA | |
Power - Output | 22dBm | |
Voltage - Rated | 6 V | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,23000 € | 68,23 € |
| 10 | 56,76800 € | 567,68 € |
| 25 | 53,90480 € | 1.347,62 € |
| 100 | 50,75960 € | 5.075,96 € |
| Unit Price without VAT: | 68,23000 € |
|---|---|
| Unit Price with VAT: | 81,19370 € |

