
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaAs FET | |
Frequency | 100MHz ~ 12GHz | |
Gain | 10dB | |
Voltage - Test | 5 V | |
Current Rating (Amps) | 240mA | |
Noise Figure | 2dB | |
Current - Test | 240 mA | |
Power - Output | 300mW | |
Voltage - Rated | 5 V | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | 73 |

