RF Amplifier IC General Purpose 4.9GHz ~ 5.9GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA-495930-Q4

DigiKey Part Number
2032-MMA-495930-Q4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA-495930-Q4
Description
IC AMP GPS 4.9GHZ-5.9GHZ 24QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 4.9GHz ~ 5.9GHz 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
4.9GHz ~ 5.9GHz
P1dB
30dBm
Gain
20dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
7.5V
Current - Supply
500mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10032,96900 €3.296,90 €
20031,82670 €6.365,34 €
Manufacturers Standard Package
Unit Price without VAT:32,96900 €
Unit Price with VAT:39,23311 €