
MMA-283136-R5EV | |
|---|---|
DigiKey Part Number | 2032-MMA-283136-R5EV-ND |
Manufacturer | |
Manufacturer Product Number | MMA-283136-R5EV |
Description | BOARD EVAL FOR MMA-283136-R5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMA-283136-R5 - Amplifier 28GHz ~ 31GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 28GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA-283136-R5 | |
Note | - | |
RF Type | - | |
RF Frequency | 28GHz ~ 31GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,88000 € | 537,88 € |
| Unit Price without VAT: | 537,88000 € |
|---|---|
| Unit Price with VAT: | 640,07720 € |

