Image for MMA-273336-M5EV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA-273336-M5EV

DigiKey Part Number
2032-MMA-273336-M5EV-ND
Manufacturer
Manufacturer Product Number
MMA-273336-M5EV
Description
RF EVAL BOARD
Customer Reference
Detailed Description
- Power Amplifier 27GHz ~ 33GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Box
Part Status
Active
Type
Power Amplifier
Frequency
27GHz ~ 33GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
27GHz ~ 33GHz
Function
Power Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1893,63000 €893,63 €
Manufacturers Standard Package
Unit Price without VAT:893,63000 €
Unit Price with VAT:1.063,41970 €