
MMA-273336-M5 | |
|---|---|
DigiKey Part Number | 2032-MMA-273336-M5TR-ND - Tape & Reel (TR) 2032-MMA-273336-M5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-273336-M5 |
Description | IC RF AMP VSAT 27GHZ-33GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27GHz ~ 33GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 27GHz ~ 33GHz | |
P1dB | 36dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | 6V | |
Current - Supply | 2.5A | |
Test Frequency | 27GHz ~ 33GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,94000 € | 72,94 € |
| 10 | 64,11200 € | 641,12 € |
| 25 | 61,92520 € | 1.548,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,62836 € | 26.314,18 € |
| Unit Price without VAT: | 72,94000 € |
|---|---|
| Unit Price with VAT: | 86,79860 € |

