


MMA-273334D-M5 | |
|---|---|
DigiKey Part Number | 2032-MMA-273334D-M5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA-273334D-M5 |
Description | IC RF AMP VSAT 27GHZ-33GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27GHz ~ 33GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Category | RF Type VSAT |
Manufacturer CML Micro | Voltage - Supply 6V |
Packaging Tape & Reel (TR) | Current - Supply 1.6A |
Part Status Active | Test Frequency 27GHz ~ 33GHz |
Frequency 27GHz ~ 33GHz | Mounting Type Surface Mount |
P1dB 33dBm | Package / Case 32-TFQFN Exposed Pad |
Gain 26dB | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 68,24320 € | 6.824,32 € |
| Unit Price without VAT: | 68,24320 € |
|---|---|
| Unit Price with VAT: | 81,20941 € |

