
MMA-273036-M5 | |
|---|---|
DigiKey Part Number | 2032-MMA-273036-M5TR-ND - Tape & Reel (TR) 2032-MMA-273036-M5CT-ND - Cut Tape (CT) 2032-MMA-273036-M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA-273036-M5 |
Description | IC AMP VSAT 27.5GHZ-30GHZ 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 27.5GHz ~ 30GHz 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27.5GHz ~ 30GHz | |
P1dB | 35.5dBm | |
Gain | 22dB | |
Noise Figure | - | |
RF Type | VSAT | |
Voltage - Supply | - | |
Current - Supply | 2.5A | |
Test Frequency | 27.5GHz ~ 30GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,84000 € | 99,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,23288 € | 22.116,44 € |
| Unit Price without VAT: | 99,84000 € |
|---|---|
| Unit Price with VAT: | 118,80960 € |

