RF Amplifier IC 5G, VSAT 24GHz ~ 30GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 5G, VSAT 24GHz ~ 30GHz 32-QFN (5x5)
5G Millimeter Wave

MMA-243034D-M5

DigiKey Part Number
2032-MMA-243034D-M5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA-243034D-M5
Description
IC AMP 5G VSAT 24GHZ-30GHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, VSAT 24GHz ~ 30GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
24GHz ~ 30GHz
P1dB
34dBm
Gain
23dB
Noise Figure
-
RF Type
5G, VSAT
Voltage - Supply
6V
Current - Supply
1.6A
Test Frequency
24GHz ~ 30GHz
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10061,79500 €6.179,50 €
Manufacturers Standard Package
Unit Price without VAT:61,79500 €
Unit Price with VAT:73,53605 €