


MMA-212734D-M5 | |
|---|---|
DigiKey Part Number | 2032-MMA-212734D-M5TR-ND - Tape & Reel (TR) 2032-MMA-212734D-M5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-212734D-M5 |
Description | IC RF AMP GPS 21GHZ-27GHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 21GHz ~ 27GHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MMA-212734D-M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 21GHz ~ 27GHz | |
P1dB | 33dBm | |
Gain | 25dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 6V | |
Current - Supply | 2A | |
Test Frequency | 21GHz ~ 27GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 € | 77,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,30060 € | 5.830,06 € |
| Unit Price without VAT: | 77,67000 € |
|---|---|
| Unit Price with VAT: | 92,42730 € |

