
Category | RF Type General Purpose |
Manufacturer CML Micro | Voltage - Supply 3V ~ 5V |
Packaging Case | Current - Supply 200mA |
Part Status Active | Test Frequency 17GHz ~ 43GHz |
Frequency 17GHz ~ 43GHz | Mounting Type Surface Mount |
P1dB 21dBm | Package / Case Die |
Gain 22dBm | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 83,67600 € | 836,76 € |
| 20 | 80,58750 € | 1.611,75 € |
| 30 | 79,04000 € | 2.371,20 € |
| 50 | 77,32660 € | 3.866,33 € |
| 70 | 76,32443 € | 5.342,71 € |
| 100 | 75,36110 € | 7.536,11 € |
| Unit Price without VAT: | 83,67600 € |
|---|---|
| Unit Price with VAT: | 99,57444 € |

