
MMA-174321-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-174321-M4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA-174321-M4 |
Description | IC RF AMP GPS 17GHZ-43GHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 17GHz ~ 43GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 17GHz ~ 43GHz | |
P1dB | 18dBm | |
Gain | 21dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V | |
Current - Supply | 230mA | |
Test Frequency | 17GHz ~ 43GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,82220 € | 8.082,22 € |
| Unit Price without VAT: | 80,82220 € |
|---|---|
| Unit Price with VAT: | 96,17842 € |

