
MMA-121633-R5EV | |
|---|---|
DigiKey Part Number | 2032-MMA-121633-R5EV-ND |
Manufacturer | |
Manufacturer Product Number | MMA-121633-R5EV |
Description | BOARD EVAL FOR MMA-121633-R5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MMA-121633-R5 - Amplifier 12.5GHz ~ 15.5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 12.5GHz ~ 15.5GHz |
Manufacturer CML Micro | Contents Board(s) |
Packaging Box | Utilized IC / Part MMA-121633-R5 |
Part Status Active | RF Frequency 12.5GHz ~ 15.5GHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,42000 € | 654,42 € |
| Unit Price without VAT: | 654,42000 € |
|---|---|
| Unit Price with VAT: | 778,75980 € |



