
MMA-121633-R5 | |
|---|---|
DigiKey Part Number | 2032-MMA-121633-R5TR-ND - Tape & Reel (TR) 2032-MMA-121633-R5CT-ND - Cut Tape (CT) 2032-MMA-121633-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA-121633-R5 |
Description | IC AMP GPS 12.5GHZ-15.5GHZ 30QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 12.5GHz ~ 15.5GHz 30-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 12.5GHz ~ 15.5GHz | |
P1dB | 32dBm | |
Gain | 23.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 2A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 30-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 24,10451 € | 24.104,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,01000 € | 35,01 € |
| 10 | 30,63600 € | 306,36 € |
| 25 | 29,12040 € | 728,01 € |
| 100 | 27,04400 € | 2.704,40 € |
| 250 | 25,80280 € | 6.450,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,77000 € | 33,77 € |
| 10 | 31,48700 € | 314,87 € |
| 25 | 29,20520 € | 730,13 € |
| 100 | 27,38000 € | 2.738,00 € |
| 250 | 25,55464 € | 6.388,66 € |
| Unit Price without VAT: | 33,77000 € |
|---|---|
| Unit Price with VAT: | 40,18630 € |

