
MMA-062020-C3 | |
|---|---|
DigiKey Part Number | 2032-MMA-062020-C3TR-ND - Tape & Reel (TR) 2032-MMA-062020-C3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-062020-C3 |
Description | IC RF AMP ISM 6GHZ-20GHZ 12QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM 6GHz ~ 20GHz 12-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 18.5dBm | |
Gain | 14dB | |
Noise Figure | - | |
RF Type | ISM | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,24000 € | 82,24 € |
| 10 | 72,34200 € | 723,42 € |
| 25 | 68,91840 € | 1.722,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,97130 € | 6.297,13 € |
| Unit Price without VAT: | 82,24000 € |
|---|---|
| Unit Price with VAT: | 97,86560 € |

