RF Amplifier IC General Purpose 2GHz ~ 6GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC General Purpose 2GHz ~ 6GHz 20-QFN (4x4)
Hi Linearity Drivers C Band Communications

MMA-020624-M4

DigiKey Part Number
2032-MMA-020624-M4TR-ND - Tape & Reel (TR)
2032-MMA-020624-M4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MMA-020624-M4
Description
IC RF AMP GPS 2GHZ-6GHZ 20QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 6GHz 20-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Frequency
2GHz ~ 6GHz
P1dB
25dBm
Gain
17dB
Noise Figure
3.5dB
RF Type
General Purpose
Voltage - Supply
8V
Current - Supply
250mA
Test Frequency
2GHz ~ 6GHz
Mounting Type
Surface Mount
Package / Case
20-TFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
174,30000 €74,30 €
1065,32400 €653,24 €
2562,21880 €1.555,47 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10059,43180 €5.943,18 €
Manufacturers Standard Package
Unit Price without VAT:74,30000 €
Unit Price with VAT:88,41700 €