
MMA-004023D-M4 | |
|---|---|
DigiKey Part Number | 2032-MMA-004023D-M4TR-ND - Tape & Reel (TR) 2032-MMA-004023D-M4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMA-004023D-M4 |
Description | IC RF AMP GPS 30MHZ-40GHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 30MHz ~ 40GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Frequency | 30MHz ~ 40GHz | |
P1dB | 23dBm | |
Gain | 16dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 30MHz ~ 40GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,57000 € | 115,57 € |
| 10 | 101,88200 € | 1.018,82 € |
| 25 | 100,34680 € | 2.508,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,89830 € | 8.889,83 € |
| Unit Price without VAT: | 115,57000 € |
|---|---|
| Unit Price with VAT: | 137,52830 € |

