
MLA-01122B-C4EV | |
|---|---|
DigiKey Part Number | 2032-MLA-01122B-C4EV-ND |
Manufacturer | |
Manufacturer Product Number | MLA-01122B-C4EV |
Description | BOARD EVAL FOR MLA-01122B-C4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MLA-01122B-C4 - Amplifier 1GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MLA-01122B-C4 | |
Note | - | |
RF Type | - | |
RF Frequency | 1GHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,88000 € | 537,88 € |
| Unit Price without VAT: | 537,88000 € |
|---|---|
| Unit Price with VAT: | 640,07720 € |

