
MLA-01122B-C4 | |
|---|---|
DigiKey Part Number | 2032-MLA-01122B-C4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLA-01122B-C4 |
Description | IC RF AMP GPS 1GHZ-12GHZ 24SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1GHz ~ 12GHz 24-SMT (4x4) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer CML Micro | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Current - Supply 55mA |
Part Status Active | Test Frequency 12GHz |
Frequency 1GHz ~ 12GHz | Mounting Type Surface Mount |
P1dB 13dBm | Package / Case 24-UFQFN Exposed Pad |
Gain 19dB | Supplier Device Package 24-SMT (4x4) |
Noise Figure 1.9dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 62,82461 € | 62.824,61 € |
| Unit Price without VAT: | 62,82461 € |
|---|---|
| Unit Price with VAT: | 74,76129 € |


