
MHA-054020-89 | |
|---|---|
DigiKey Part Number | 2032-MHA-054020-89TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MHA-054020-89 |
Description | IC RF AMP GPS 50MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 20dBm | |
Gain | 18dB | |
Noise Figure | 4.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,66002 € | 1.830,01 € |
| 1.000 | 3,56965 € | 3.569,65 € |
| 1.500 | 3,52439 € | 5.286,59 € |
| Unit Price without VAT: | 3,66002 € |
|---|---|
| Unit Price with VAT: | 4,35542 € |

