
MGA-718540-HP3EV | |
|---|---|
DigiKey Part Number | 2032-MGA-718540-HP3EV-ND |
Manufacturer | |
Manufacturer Product Number | MGA-718540-HP3EV |
Description | IC RF AMP GPS 7.1GHZ-8.5GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7.1GHz ~ 8.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 7.1GHz ~ 8.5GHz | |
P1dB | - | |
Gain | 14dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | 1.3A | |
Test Frequency | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.373,52000 € | 1.373,52 € |
| Unit Price without VAT: | 1.373,52000 € |
|---|---|
| Unit Price with VAT: | 1.634,48880 € |

