
MGA-495940-02 | |
|---|---|
DigiKey Part Number | 2032-MGA-495940-02TR-ND - Tape & Reel (TR) 2032-MGA-495940-02CT-ND - Cut Tape (CT) 2032-MGA-495940-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGA-495940-02 |
Description | IC AMP 802.16D/E 4.9GHZ-5.9GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16d/e WiMax, 802.11a/WLAN 4.9GHz ~ 5.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 33dBm | |
Gain | 12dB | |
Noise Figure | - | |
RF Type | 802.16d/e WiMax, 802.11a/WLAN | |
Voltage - Supply | 28V | |
Current - Supply | 400mA | |
Test Frequency | 4.9GHz ~ 5.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,47000 € | 166,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,74990 € | 14.274,99 € |
| Unit Price without VAT: | 166,47000 € |
|---|---|
| Unit Price with VAT: | 198,09930 € |

