
MGA-444940-02 | |
|---|---|
DigiKey Part Number | 2032-MGA-444940-02TR-ND - Tape & Reel (TR) 2032-MGA-444940-02CT-ND - Cut Tape (CT) 2032-MGA-444940-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGA-444940-02 |
Description | IC RF AMP GPS 4.4GHZ-4.9GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 4.4GHz ~ 4.9GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4.4GHz ~ 4.9GHz | |
P1dB | 33dBm | |
Gain | 12dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 28V | |
Current - Supply | 400mA | |
Test Frequency | 4.4GHz ~ 4.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,20000 € | 166,20 € |
| 10 | 149,31600 € | 1.493,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 131,06610 € | 13.106,61 € |
| Unit Price without VAT: | 166,20000 € |
|---|---|
| Unit Price with VAT: | 197,77800 € |

