
MGA-242740-02 | |
|---|---|
DigiKey Part Number | 2032-MGA-242740-02TR-ND - Tape & Reel (TR) 2032-MGA-242740-02CT-ND - Cut Tape (CT) 2032-MGA-242740-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGA-242740-02 |
Description | IC AMP 802.11B WLAN 2.4-2.7GHZ |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b WLAN, 802.16d/e WiMax 2.4GHz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.7GHz | |
P1dB | 33dBm | |
Gain | 15dB | |
Noise Figure | - | |
RF Type | 802.11b WLAN, 802.16d/e WiMax | |
Voltage - Supply | 28V | |
Current - Supply | 400mA | |
Test Frequency | 2.4GHz ~ 2.7GHz | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,15000 € | 185,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,88048 € | 15.720,12 € |
| Unit Price without VAT: | 185,15000 € |
|---|---|
| Unit Price with VAT: | 220,32850 € |

