
Category | Secondary Attributes 3.3V ~ 5V Supply |
Manufacturer CML Micro | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 24-SOIC |
Function Modulator, Discriminator | Base Product Number |
RF Type General Purpose |



