
Category | Baud Rates 1.2k |
Manufacturer CML Micro | Voltage - Supply 3V ~ 5.5V |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Data Format FSK, V.23 | Supplier Device Package 16-PDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX604D4 | CML Micro | 505 | 2032-1018-ND | 12,41000 € | Similar |


