


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 30MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX993W | |
Note | - | |
RF Type | - | |
RF Frequency | 30MHz ~ 1GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 225,28800 € | 1.126,44 € |
| Unit Price without VAT: | 225,28800 € |
|---|---|
| Unit Price with VAT: | 268,09272 € |


