
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modulator | |
Frequency | 20MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX971 | |
Note | - | |
RF Type | - | |
RF Frequency | 20MHz ~ 1GHz | |
Function | Modulator | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,50000 € | 76,50 € |
| Unit Price without VAT: | 76,50000 € |
|---|---|
| Unit Price with VAT: | 91,03500 € |


