
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Amplifier | |
Frequency | 27.5GHz ~ 31GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX90A705 | |
Note | - | |
RF Type | - | |
RF Frequency | 27.5GHz ~ 31GHz | |
Function | Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,81000 € | 383,81 € |
| Unit Price without VAT: | 383,81000 € |
|---|---|
| Unit Price with VAT: | 456,73390 € |

