
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 26.5GHz ~ 29.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX90A702 | |
Note | - | |
RF Type | - | |
RF Frequency | 26.5GHz ~ 29.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,33000 € | 371,33 € |
| Unit Price without VAT: | 371,33000 € |
|---|---|
| Unit Price with VAT: | 441,88270 € |

