
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Amplifier | |
Frequency | 150MHz ~ 170MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX901 | |
Note | - | |
RF Type | - | |
RF Frequency | 150MHz ~ 170MHz | |
Function | Power Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,97000 € | 94,97 € |
| Unit Price without VAT: | 94,97000 € |
|---|---|
| Unit Price with VAT: | 113,01430 € |

