
DE9941A-375 | |
|---|---|
DigiKey Part Number | 2032-DE9941A-375-ND |
Manufacturer | |
Manufacturer Product Number | DE9941A-375 |
Description | SDR DEMO BOARD IOT MODEM 375MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMX994E, CMX998, CMX7364 - Receiver, Transmitter 300MHz ~ 400MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 300MHz ~ 400MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX994E, CMX998, CMX7364 | |
Note | - | |
RF Type | - | |
RF Frequency | 300MHz ~ 400MHz | |
Function | Receiver, Transmitter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,59000 € | 453,59 € |
| Unit Price without VAT: | 453,59000 € |
|---|---|
| Unit Price with VAT: | 539,77210 € |




