
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 156MHz ~ 162MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX7032, SCT7033 | |
Note | - | |
RF Type | - | |
RF Frequency | 156MHz ~ 162MHz | |
Function | Transceiver | |
Base Product Number |

