
CMX979Q4-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX979Q4-TR1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMX979Q4-TR1K |
Description | DUAL PLL VCO RF BUILDING BLOCK |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO CATV, ISM 500MHz ~ 1GHz 2.7V ~ 3.6V Supply 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 500MHz ~ 1GHz | |
RF Type | CATV, ISM | |
Secondary Attributes | 2.7V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |

